Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.98000 $14.98
10 13.72800 $137.28
25 13.41600 $335.40
50 12.48000 $624.00
100 11.85600 $1,185.60
250 10.92000 $2,730.00
500 10.29600 $5,148.00
1,000 9.54720 $9,547.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A120543-ND
Copy   A120543-ND
Quantity Available 264
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2134928-1

Copy   2134928-1
Description CONN SOCKET LGA 1150POS GOLD
Copy   CONN SOCKET LGA 1150POS GOLD
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2134928 Drawing
3D Drawings 2134928-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Type LGA
Number of Positions or Pins (Grid) 1150
Pitch - Mating 0.036" (0.91mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Material - Mating Copper Alloy
Mounting Type Surface Mount
Features Closed Frame
Termination Solder
Pitch - Post 0.036" (0.91mm)
Contact Finish - Post -
Contact Finish Thickness - Post -
Contact Material - Post -
Housing Material Thermoplastic
Operating Temperature -
Termination Post Length -
Material Flammability Rating UL94 V-0
Contact Resistance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120
Other Names A120543

01:24:39 12/12/2018