Add To Favorites
2134440-3 Connector Backplate For LGA 2011 Connectors
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.35000 $17.35
10 16.15000 $161.50
25 14.55960 $363.99
50 14.16160 $708.08
100 12.57050 $1,257.05
300 11.77487 $3,532.46
500 11.53620 $5,768.10
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2134440-3-ND
Copy   2134440-3-ND
Quantity Available 188
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2134440-3

Copy   2134440-3
Description BP ASSY, LGA2011,9MM STUD
Copy   BP ASSY, LGA2011,9MM STUD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Backplate For LGA 2011 Connectors

Copy   Connector Backplate For LGA 2011 Connectors
Documents & Media
Datasheets 2134440-3 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Accessory Type Backplate
For Use With/Related Products LGA 2011 Connectors
Body Material Steel
Body Finish Nickel
Color Silver
Features -
Material Flammability Rating UL94 V-0
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

07:32:17 12/10/2018