USD
Favorite

Price & Procurement
138 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.58000 $15.58
10 14.16600 $141.66
25 13.81200 $345.30
50 12.74960 $637.48
100 12.04140 $1,204.14
250 10.97888 $2,744.72
500 10.27056 $5,135.28
1,000 9.42059 $9,420.59

Submit a request for quotation on quantities greater than those displayed.

2132630-2

Datasheet
Digi-Key Part Number A118628-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2132630-2
Copy  
Description CONN HEADER IMPACT 120POS PCB
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Connector Header, Male Pins Through Hole Black Impact

Copy  
Documents & Media
Datasheets 2132630 Drawing
Online Catalog IMPACT Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Impact
Packaging Tube 
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style Impact
Number of Positions 120
Number of Positions Loaded All
Pitch -
Number of Rows 12
Number of Columns 10
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical -
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating (Amps) 0.750A
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 85°C
Voltage Rating 30V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 23
Other Names A118628