Add To Favorites
2120949-1 4 (Power) Position Circular Connector Plug, Male Pins Solder Gold
Product Overview
Digi-Key Part Number A120533-ND
Copy   A120533-ND
Quantity Available 194
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2120949-1

Copy   2120949-1
Description CONN PLUG MALE 4POS SOLDER
Copy   CONN PLUG MALE 4POS SOLDER
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4 (Power) Position Circular Connector Plug, Male Pins Solder Gold

Copy   4 (Power) Position Circular Connector Plug, Male Pins Solder Gold
Documents & Media
Datasheets 2120949 Drawing
M8, M12 Flyer
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series M12
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 4 (Power)
Shell Size - Insert M12-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder
Fastening Type Threaded
Orientation T
Shell Material Polyamide (PA), Nylon
Shell Finish -
Contact Finish - Mating Gold
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding Shielded
Current Rating 12A
Voltage Rating 60V
Backshell Material, Plating -
Cable Opening -
Contact Finish Thickness - Mating -
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 206060-1 - TE Connectivity AMP Connectors | A1300-ND DigiKey Electronics
  • 206060-1
  • TE Connectivity AMP Connectors
  • CONN PLUG HSG FMALE 4POS INLINE
  • Unit Price $4.33000
  • A1300-ND
  • 206061-1 - TE Connectivity AMP Connectors | A1301-ND DigiKey Electronics
  • 206061-1
  • TE Connectivity AMP Connectors
  • CONN RCPT HSNG MALE 4POS PNL MNT
  • Unit Price $3.39000
  • A1301-ND
  • Photo Not Available
  • 2120948-1
  • TE Connectivity AMP Connectors
  • M12 DC POWER CONNECTOR, T-CODED,
  • Unit Price $21.42000
  • A128487-ND
Additional Resources
Standard Package ? 1
Other Names A120533
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.20000 $21.20
10 19.13800 $191.38
25 18.33600 $458.40
50 17.19000 $859.50
100 16.61700 $1,661.70
250 15.70020 $3,925.05
500 15.24180 $7,620.90

Submit a request for quotation on quantities greater than those displayed.

02:31:57 9/19/2018