Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number A125060CT-ND
Quantity Available 31,555
Can ship immediately
Manufacturer

Manufacturer Part Number

2120746-2

Description CONN MAG TERM 20-22.5AWG PRESS
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

Terminal Magnetic Connector 20-22.5 AWG Press-Fit

Documents & Media
Datasheets 2120743 Drawing
Featured Product Drone Solutions
PCN Packaging Multiple Devices Label Format 30/Jul/2015
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mag-Mate Slim Line
Packaging ? Cut Tape (CT) ?
Part Status Active
Style -
Terminal Type IDC Terminal
Size -
Termination Press-Fit
Wire Gauge 20-22.5 AWG
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A125060CT

19:22:51 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.59000 $5.90
25 0.53120 $13.28
50 0.47220 $23.61
100 0.45260 $45.26
250 0.41320 $103.30
500 0.39354 $196.77
1,000 0.32467 $324.67
2,500 0.29516 $737.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A125060TR-ND
  • Minimum Quantity: 30,000
  • Quantity Available: 0
  • Unit Price: $0.23254
Send Feedback