Add To Favorites
Photo Not Available
2118900-1 1.581GHz GNSS Chip RF Antenna 1.56GHz ~ 1.602GHz Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
10 1.03300 $10.33
25 0.93280 $23.32
100 0.81610 $81.61
250 0.71616 $179.04
500 0.63290 $316.45
1,000 0.49965 $499.65
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A144727CT-ND
Copy   A144727CT-ND
Quantity Available 8,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2118900-1

Copy   2118900-1
Description GNSS , GPS AND GLONASS, CHIP ANT
Copy   GNSS , GPS AND GLONASS, CHIP ANT
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1.581GHz GNSS Chip RF Antenna 1.56GHz ~ 1.602GHz Surface Mount

Copy   1.581GHz GNSS Chip RF Antenna 1.56GHz ~ 1.602GHz   Surface Mount
Documents & Media
Datasheets 2118900 Drawing
2118900-1 Datasheet
Featured Product Antenna Products
Online Catalog TE Connectivity AMP Connectors - Embedded
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Navigation
Frequency Group UHF (1GHz ~ 2GHz)
Frequency (Center/Band) 1.581GHz
Frequency Range 1.56GHz ~ 1.602GHz
Antenna Type Chip
Number of Bands 1
VSWR 2
Return Loss -
Gain -
Power - Max 3W
Features -
Termination -
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Applications GNSS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1575AT43A0040E - Johanson Technology Inc. | 712-1003-1-ND DigiKey Electronics
  • 1575AT43A0040E
  • Johanson Technology Inc.
  • RF ANT 1.561GHZ/1.575GHZ CHIP
  • Unit Price $0.92000
  • 712-1003-1-ND
  • 1462350001 - Molex | WM15009CT-ND DigiKey Electronics
  • 1462350001
  • Molex
  • RF ANT 1.575GHZ MOLDED SLDR SMD
  • Unit Price $1.17000
  • WM15009CT-ND
  • 2042830001 - Molex | WM16803CT-ND DigiKey Electronics
  • 2042830001
  • Molex
  • RF ANT 1.575GHZ CHIP SOLDER SMD
  • Unit Price $0.71000
  • WM16803CT-ND
Additional Resources
Standard Package ? 1
Other Names A144727CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A144727TR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.58200
  • Tube ? : A144727DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: Digi-Reel®

17:54:20 8/17/2019