Add To Favorites
Photo Not Available
2106117-5 SSL Connector 3 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,848 0.97150 $1,795.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2106117-5-ND
Copy   2106117-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2106117-5

Copy   2106117-5
Description ASSEMBLY, VERTICAL TH HEADER, 3-
Copy   ASSEMBLY, VERTICAL TH HEADER, 3-
Detailed Description

SSL Connector 3 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder

Copy   SSL Connector 3 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series SlimSeal
Packaging ? -
Part Status Active
Style Board to Cable/Wire
Connector Type Header, Male Pins
Number of Positions 3
Mounting Type Through Hole
Termination Solder
Pitch 0.138" (3.50mm)
Fastening Type -
Features -
Housing Color -
Wire Gauge -
Contact Material -
Contact Finish -
Housing Material -
Operating Temperature -
Current Rating -
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,848

18:13:57 10/18/2018