Add To Favorites
2085945-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
144 25.87618 $3,726.17
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A120524-ND
Copy   A120524-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2085945-6

Copy   2085945-6
Description QSFP+ ASSY 2X1 GSKT 2LP-OUTR SN
Copy   QSFP+ ASSY 2X1 GSKT 2LP-OUTR SN
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Style Receptacle with Cage, Ganged (1x2)
Connector Type QSFP+
Number of Positions 76 (38 x 2)
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded, Light Pipe
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 72
Other Names A120524

10:10:25 11/16/2018