Add To Favorites
Product Overview
Digi-Key Part Number A120520-ND
Quantity Available 155
Can ship immediately
Manufacturer

Manufacturer Part Number

2085945-2

Description QSFP+ ASSY 2X1 GSKT 2LP-OUTR SN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Style Receptacle with Cage, Ganged (1x2)
Connector Type QSFP+
Number of Positions 76 (38 x 2)
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded, Light Pipe
Contact Finish Gold
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 24
Other Names A120520

08:07:53 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.31000 $28.31
10 25.55100 $255.51
25 24.48000 $612.00
50 22.95000 $1,147.50
100 22.18500 $2,218.50
250 20.96100 $5,240.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback