USD
Favorite

2085117-1 Connector Header, Male Pins Through Hole, Right Angle Black
Price & Procurement
144 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.38000 $20.38
10 18.39600 $183.96
25 17.62480 $440.62
50 16.52320 $826.16
100 15.97240 $1,597.24
250 15.09112 $3,772.78
500 14.65052 $7,325.26

Submit a request for quotation on quantities greater than those displayed.

2085117-1

Datasheet
Digi-Key Part Number A128401-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2085117-1
Copy  
Description CONN HEADER 24POS PCB
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header, Male Pins Through Hole, Right Angle Black

Copy  
Documents & Media
Datasheets 2085117 Drawing
Online Catalog FLATPAQ, Elcon Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series FLATPAQ, Elcon
Packaging Bulk 
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style -
Number of Positions 24
Number of Positions Loaded All
Pitch -
Number of Rows -
Number of Columns -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical -
Features Mating Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating (Amps) -
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 16
Other Names 2085117-1-ND
A128401