Add To Favorites
Photo Not Available
2083108-1 8 Position Industrial Mini, Type I Plug to Plug 0.98' (300.0mm) Orange, White
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 22.71640 $11,358.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2083108-1-ND
Copy   2083108-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2083108-1

Copy   2083108-1
Description CABLE MINI I/O TYP I M-M 300MM
Copy   CABLE MINI I/O TYP I M-M 300MM
Detailed Description

8 Position Industrial Mini, Type I Plug to Plug 0.98' (300.0mm) Orange, White

Copy   8 Position Industrial Mini, Type I Plug to Plug 0.98' (300.0mm) Orange, White
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Cable Connectors Industrial Mini, Type I
Number of Positions 8
Connector Type Plug to Plug
Gender Male to Male
Fastening Type Latch Lock, Push-Pull
Features Cat5e
Cable Type Round
Usage Network
Length 0.98' (300.0mm)
Color Orange, White
Shielding -
Wire Gauge 26 AWG
Frequency - Max -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

14:31:54 11/20/2018