• Obsolete item.
Product Overview
Digi-Key Part Number A30070-ND
Quantity Available 0

Manufacturer Part Number


Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

18 Positions Header Connector 0.197" (5.00mm) Through Hole Gold

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33291-ND 207444-8 TE Connectivity AMP Connectors Tray ? 74 - Immediate
$19.60000 1
Documents & Media
Datasheets 207444 Drawing
PCN Obsolescence/ EOL Multiple Devices 27/Jun/2017
3D Drawings 207444-3.pdf
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series Metrimate
Packaging ? Tray ?
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.197" (5.00mm)
Number of Positions 18
Number of Rows 3
Row Spacing - Mating 0.197" (5.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Lock
Contact Length - Mating -
Contact Length - Post 0.181" (4.60mm)
Overall Contact Length -
Insulation Height 0.464" (11.79mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin-Lead
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Mounting Flange
Operating Temperature -55°C ~ 130°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Red
Current Rating 7.5A
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications Automotive, General Purpose, Industrial
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 207444-3-ND

10:52:58 3/20/2018

Send Feedback