207438-2 Pin Contact Tin Crimp 22-28 AWG Stamped
Product Overview
Digi-Key Part Number A111096CT-ND
Copy   A111096CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

207438-2

Copy   207438-2
Description CONTACT PIN 22-28AWG CRIMP TIN
Copy   CONTACT PIN 22-28AWG CRIMP TIN
Detailed Description

Pin Contact Tin Crimp 22-28 AWG Stamped

Copy   Pin Contact Tin Crimp 22-28 AWG Stamped
Documents & Media
Datasheets 207438
Environmental Information 207438-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 207438-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multimate VI
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-28 AWG
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 91002-1 - TE Connectivity AMP Connectors | A9998-ND DigiKey Electronics
  • 91002-1
  • TE Connectivity AMP Connectors
  • TOOL INSERTION .062 & .093 CONN
  • Unit Price $34.01000
  • A9998-ND
  • 91136-1 - TE Connectivity AMP Connectors | A25081-ND DigiKey Electronics
  • 91136-1
  • TE Connectivity AMP Connectors
  • TOOL EXTRACTION CONTACT DIN
  • Unit Price $690.97333
  • A25081-ND
Additional Resources
Standard Package ? 1
Other Names A111096CT
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A25082-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,664 - Immediate
  • Unit Price: $0.56000
  • Tape & Reel (TR) ? : A111096TR-ND
  • Minimum Quantity: 100,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26384

22:45:45 11/17/2018