Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 2064752-3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2064752-3

Description CONN COUPLER RCPT LC-LC DUPLEX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In

Documents & Media
Datasheets 2064752
Environmental Information 2064752-3 Statement of Compliance
RoHS 2 Statement
3D Drawings 2064752-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Type Coupler
Convert From (Adapter End) LC Receptacle
Convert To (Adapter End) LC Receptacle
Simplex/Duplex Duplex
Mode Multimode
Mounting Type Panel Mount, Snap-In
Housing Material Polyphenylene Ether (PPE), Polystyrene (PS)
Ferrule Material Ceramic
Features Dust Cap, Shutter
Color Green
Material Flammability Rating UL94 V-0
Ingress Protection -
Operating Temperature -
 
Additional Resources
Standard Package ? 100

06:31:21 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 7.04900 $7,049.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback