Add To Favorites
2057404-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.28000 $15.28
10 14.01400 $140.14
25 13.69560 $342.39
50 12.74000 $637.00
100 12.10300 $1,210.30
250 11.14752 $2,786.88
500 10.51050 $5,255.25
1,000 9.74610 $9,746.10
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A108035-ND
Copy   A108035-ND
Quantity Available 961
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2057404-1

Copy   2057404-1
Description CONN RCPT IMPACT 60POS EDGE MNT
Copy   CONN RCPT IMPACT 60POS EDGE MNT
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 2057404 Drawing
3D Drawings 2057404-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Impact
Packaging ? Tube ?
Part Status Active
Connector Usage Daughtercard
Connector Type Receptacle, Female Sockets
Connector Style Impact, Guide Right
Number of Positions 60
Number of Positions Loaded All
Pitch 0.053" (1.35mm)
Number of Rows 6
Number of Columns 10
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical -
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 85°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 19
Other Names A108035

06:43:17 1/22/2019