Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 2057131-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2057131-2

Description 2X1 RJ POINT FIVE RECEPTACLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ Point Five, Ethernet) 90° Angle (Right) Shielded, EMI Finger

Documents & Media
Datasheets 2057131 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ Point Five, Ethernet)
Number of Ports 2
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded, EMI Finger
Ratings -
Features Board Guide
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Up and Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness Flash
Housing Material Thermoplastic
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25

16:32:38 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.03000 $19.03
10 17.66700 $176.67
25 15.85520 $396.38
50 15.40200 $770.10
100 13.59000 $1,359.00
250 12.68400 $3,171.00
500 12.41220 $6,206.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback