2041552-1
Product Overview
Digi-Key Part Number A118098CT-ND
Copy   A118098CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2041552-1

Copy   2041552-1
Description CONN PLUG 7POS 2.00MM R/A SLDR
Copy   CONN PLUG 7POS 2.00MM R/A SLDR
Documents & Media
Datasheets 2041552 Drawing
PCN Obsolescence/ EOL 2041552-1 31/Oct/2017
PCN Packaging 2041552-1 27/Feb/2014
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Connector Style Battery
Connector Type Plug, Male Blades
Number of Positions 7
Pitch 0.079" (2.00mm)
Mounting Type Board Edge, Through Hole, Right Angle
Number of Rows 1
Termination Solder
Wire Gauge -
Features Board Lock, Keyed
Color Black
Fastening Type Push-Pull
Contact Material Brass
Contact Finish Gold
Contact Finish Thickness 6.00µin (0.152µm)
Voltage Rating 30V
Current Rating 6A
Material - Insulation Polyamide (PA4T), Nylon 4T
Operating Temperature -20°C ~ 80°C
Row Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A118098CT

10:50:38 1/19/2019