USD
Add To Favorites
2041321-4 Connector Header Surface Mount 4 position 0.049" (1.25mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.45100 $4.51
100 0.31590 $31.59
500 0.27080 $135.40
1,000 0.22566 $225.66
5,000 0.19343 $967.13
10,000 0.18053 $1,805.30
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A116579-ND
Copy   A116579-ND
Quantity Available 107
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2041321-4

Copy   2041321-4
Description CONN HEADER SMD 4POS 1.25MM
Copy   CONN HEADER SMD 4POS 1.25MM
Detailed Description

Connector Header Surface Mount 4 position 0.049" (1.25mm)

Copy   Connector Header Surface Mount 4 position 0.049" (1.25mm)
Documents & Media
Datasheets 2041321 Drawing
PCN Obsolescence/ EOL 2041321-4 26/Jul/2019
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series High Performance Interconnect (HPI)
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.089" (2.25mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.187" (4.75mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 120.0µin (3.05µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 100VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 120.0µin (3.05µm)
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 10114828-10104LF - Amphenol ICC (FCI) | 609-4389-1-ND DigiKey Electronics
  • 10114828-10104LF
  • Amphenol ICC (FCI)
  • CONN HEADER SMD 4POS 1.25MM
  • Unit Price $0.44000
  • 609-4389-1-ND
  • Photo Not Available
  • 4-1734598-4
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 4POS 1.25MM
  • Unit Price $0.66435
  • 4-1734598-4-ND
  • Photo Not Available
  • BNX002-11
  • Murata Electronics
  • FILTER EMI SUPPRESSION BLOCK
  • Unit Price $9.15000
  • 490-18606-ND
Additional Resources
Standard Package ? 1,000
Other Names A116579

02:03:53 9/16/2019