Add To Favorites
Photo Not Available
2041313-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,600 7.29118 $26,248.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2041313-4-ND
Copy   2041313-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2041313-4

Copy   2041313-4
Description CONN PCI EXP FEMALE 164POS 0.039
Copy   CONN PCI EXP FEMALE 164POS 0.039
Documents & Media
Datasheets 2041313 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? -
Part Status Active
Card Type PCI Express™
Gender Female
Number of Positions/Bay/Row -
Number of Positions 164
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.039" (1.00mm)
Read Out Dual
Features Card Extender, Locking Ramp
Mounting Type Board Edge, Straddle Mount
Termination -
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -
Material - Insulation Polyamide (PA9T), Nylon 9T, Glass Filled
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 900

14:30:04 1/23/2019