Add To Favorites
2029059-2 Connector Header Through Hole 2 position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.62600 $6.26
100 0.47970 $47.97
525 0.41714 $219.00
1,050 0.34414 $361.35
5,250 0.30243 $1,587.74
10,500 0.28157 $2,956.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A115026-ND
Copy   A115026-ND
Quantity Available 1,067
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2029059-2

Copy   2029059-2
Description CONN HEADER 2POS VERT 4.2MM TIN
Copy   CONN HEADER 2POS VERT 4.2MM TIN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Through Hole 2 position

Copy   Connector Header Through Hole 2 position
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series VAL-U-LOK
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating -
Number of Positions 2
Number of Rows 2
Row Spacing - Mating 0.165" (4.20mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.138" (3.50mm)
Overall Contact Length -
Insulation Height 0.504" (12.80mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6
Features Board Lock, Glow Wire Compliant
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color White
Current Rating 9A
Voltage Rating 600VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial, Lighting
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 525
Other Names 2029059-2-ND
A115026

12:14:36 11/20/2018