Add To Favorites
Product Overview
Digi-Key Part Number A1629-ND
Quantity Available 3,366
Can ship immediately
Manufacturer

Manufacturer Part Number

202236-2

Description CONN PIN SOLDER CPC TIN
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Pin Contact Tin-Lead Solder Eyelet Stamped

Documents & Media
Datasheets 202236 Drawing
3D Drawings 202236-2.pdf
Online Catalog Multimate, Type III+ Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multimate III+
Packaging ? Bulk ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Solder Eyelet
Wire Gauge -
Contact Material Brass
Contact Finish Tin-Lead
Contact Finish Thickness 50.0µin (1.27µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31982-ND 202236-5 TE Connectivity AMP Connectors Bulk ? 1,402 - Immediate
$1.33000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 2022362
A1629

14:47:20 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 $1.40
10 1.22800 $12.28
25 1.15560 $28.89
50 1.10740 $55.37
100 1.05920 $105.92
250 0.96292 $240.73
500 0.86662 $433.31
1,000 0.77032 $770.32
2,500 0.69810 $1,745.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A112969-ND
  • Minimum Quantity: 1
  • Quantity Available: 666 - Immediate
  • Unit Price: $1.94000
Send Feedback