Add To Favorites
Product Overview
Digi-Key Part Number A123388CT-ND
Quantity Available 7,807
Can ship immediately
Manufacturer

Manufacturer Part Number

2013496-9

Description EMBOSS TAPING 0.3FPC NARROW BF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

27 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Documents & Media
Datasheets 2013496 Drawing
Featured Product TE Connectivity - FPC Connectors
Online Catalog 2013496, 2013928 and 2041390
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 27
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.047" (1.20mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness -
Housing Color Natural
Actuator Color Black
Mating Cycles -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123388CT

17:22:29 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.04200 $10.42
25 0.98040 $24.51
50 0.93940 $46.97
100 0.89860 $89.86
250 0.81692 $204.23
500 0.73522 $367.61
1,000 0.65354 $653.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123388TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.53843
  • Digi-Reel® ? : A123388DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,807 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback