USD
Favorite

Price & Procurement
128 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.01000 $15.01
10 13.64900 $136.49
25 13.30760 $332.69
50 12.28400 $614.20
100 11.60160 $1,160.16
250 10.57792 $2,644.48
500 9.89548 $4,947.74
1,000 9.07655 $9,076.55

Submit a request for quotation on quantities greater than those displayed.

2007804-1

Datasheet
Digi-Key Part Number A128362-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2007804-1
Copy  
Description CONN HEADER IMPACT 144POS PCB
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Connector Header, Male Pins Through Hole Black Impact

Copy  
Documents & Media
Datasheets 2007804 Drawing
Online Catalog IMPACT Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Impact
Packaging Bulk 
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style Impact
Number of Positions 144
Number of Positions Loaded All
Pitch 0.075" (1.90mm)
Number of Rows 9
Number of Columns 16
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical -
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating (Amps) -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 85°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 16
Other Names 2007804-1-ND
A128362