USD
Favorite

Photo Not Available
2007799-1 Connector Header, Male Pins Through Hole Black Impact, Guide Right
Price & Procurement
104 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.95000 $15.95
10 14.81100 $148.11
25 13.29160 $332.29
50 12.91200 $645.60
100 11.39290 $1,139.29
250 10.63336 $2,658.34
500 10.40550 $5,202.75
1,000 9.87383 $9,873.83
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

2007799-1

Datasheet
Digi-Key Part Number A144976-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2007799-1
Copy  
Description CONN HEADER IMPACT 144POS PCB
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Connector Header, Male Pins Through Hole Black Impact, Guide Right

Copy  
Documents & Media
Datasheets 2007799 Drawing
Mfg CAD Models 2007799-1.stp
Online Catalog IMPACT Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Impact
Packaging Bulk 
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style Impact, Guide Right
Number of Positions 144
Number of Positions Loaded All
Pitch 0.075" (1.90mm)
Number of Rows 9
Number of Columns 16
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical -
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating (Amps) 0.750A
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 85°C
Voltage Rating 30VAC/DC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 13
Other Names 2007799-1-ND
A144976