Add To Favorites
2007704-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
162 12.76586 $2,068.07
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A107736-ND
Copy   A107736-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2007704-1

Copy   2007704-1
Description CONN RCPT IMPACT 90POS EDGE MNT
Copy   CONN RCPT IMPACT 90POS EDGE MNT
Documents & Media
Datasheets 2007704 Drawing
3D Drawings 2007704-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Impact
Packaging ? Tube ?
Part Status Active
Connector Usage Daughtercard
Connector Type Receptacle, Female Sockets
Connector Style Impact, Guide Right
Number of Positions 90
Number of Positions Loaded All
Pitch 0.053" (1.35mm)
Number of Rows 9
Number of Columns 10
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical -
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 85°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 162
Other Names A107736

14:48:06 1/16/2019