• Obsolete item.
Product Overview
Digi-Key Part Number 2-770602-0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2-770602-0

Description CONN RCPT 20POS CRIMP CST-100
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

20 Position Rectangular Housing Connector Receptacle Natural 0.100" (2.54mm)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A113088-ND 2-1375820-0 TE Connectivity AMP Connectors Bulk ? 3,453 - Immediate
$0.80000 1
Documents & Media
Environmental Information 2-770602-0 Statement of Compliance
RoHS 2 Statement
3D Drawings 2-770602-0.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CST-100
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 20
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Locking Ramp
Color Natural
Features -
Note Contacts Not Included
 
Associated Product
Additional Resources
Standard Package ? 500
Other Names 27706020

14:51:16 2/17/2018

Send Feedback