USD
Favorite

2-66104-9 Socket Contact Crimp 20-24 AWG Stamped
Price & Procurement
3,933 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.62300 $6.23
25 0.56080 $14.02
50 0.49840 $24.92
100 0.47770 $47.77
250 0.43616 $109.04
500 0.41540 $207.70
1,000 0.34271 $342.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A125056TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.31215

2-66104-9

Datasheet
Digi-Key Part Number A125056CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2-66104-9
Copy  
Description CONN SOCKET 20-24AWG TIN CRIMP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Socket Contact Crimp 20-24 AWG Stamped

Copy  
Documents & Media
Datasheets 66104 Drawing
Mfg CAD Models 2-66104-9.igs
2-66104-9.stp
HTML Datasheet 66104 Drawing
3D Drawings 2-66104-9.pdf
Online Catalog Multimate III+ Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multimate III+
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness 50.0µin (1.27µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

206708-1

CONN PLUG HSG FMALE 9POS INLINE

TE Connectivity AMP Connectors

$4.25000 Details

206037-1

CONN PLG HSG FMALE 16POS INLINE

TE Connectivity AMP Connectors

$6.23000 Details

206060-1

CONN PLUG HSG FMALE 4POS INLINE

TE Connectivity AMP Connectors

$4.90000 Details

206430-1

CONN RCPT HSNG FMALE 4POS PNL MT

TE Connectivity AMP Connectors

$3.84000 Details

206043-1

CONN RCPT HSG FMALE 14POS PNL MT

TE Connectivity AMP Connectors

$4.52000 Details

211398-1

CONN RCPT HSNG FMALE 7POS PNL MT

TE Connectivity AMP Connectors

$6.26000 Details
You May Also Be Interested In

66104-4

CONN SOCKET 20-24AWG GOLD CRIMP

TE Connectivity AMP Connectors

$1.21000 Details
Additional Resources
Standard Package 1
Other Names A125056CT