Add To Favorites
Photo Not Available
2-6588719-0 Cable Fiber Optic LC Duplex To MT-RJ 50/125 65.6' (20.0m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.31000 $97.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2-6588719-0-ND
Copy   2-6588719-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-6588719-0

Copy   2-6588719-0
Description FIBER OPTC CBL LC-MTRJ DUPLX 20M
Copy   FIBER OPTC CBL LC-MTRJ DUPLX 20M
Detailed Description

Cable Fiber Optic LC Duplex To MT-RJ 50/125 65.6' (20.0m)

Copy   Cable Fiber Optic LC Duplex To MT-RJ 50/125 65.6' (20.0m)
Documents & Media
Datasheets 6588719
Environmental Information 2-6588719-0 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
1st Connector LC Duplex
2nd Connector MT-RJ
Cable Diameter 0.14" (3.6mm)
Cable Type Twin Zip
Features Riser, Zipcord
Fiber Type 50/125
Length - Overall 65.6' (20.0m)
Type Multimode, Duplex
Ratings OFNR
Bend Radius -
Color - Cable Orange
Color - Connectors Beige
Insertion Loss 0.53dB
Jacket (Insulation) Material -
Return Loss 20dB
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Alternate Length
  • Digi-Key Part Number: 6588719-9-ND
  • Description: FIBER OPTIC CBL LC-MTRJ DUPLX 9M
  • Quantity Available: 0
  • Digi-Key Part Number: 6588719-4-ND
  • Description: FIBER OPTIC CBL LC-MTRJ DUPLX 4M
  • Quantity Available: 0
  • Digi-Key Part Number: 6588719-5-ND
  • Description: FIBER OPTIC CBL LC-MTRJ DUPLX 5M
  • Quantity Available: 0
  • Digi-Key Part Number: 2-6588719-5-ND
  • Description: FIBER OPTC CBL LC-MTRJ DUPLX 25M
  • Quantity Available: 0
  • Digi-Key Part Number: 6588719-6-ND
  • Description: FIBER OPTIC CBL LC-MTRJ DUPLX 6M
  • Quantity Available: 0

09:40:14 1/20/2019