Add To Favorites
Photo Not Available
2-6457567-1 Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 5.74923 $2,299.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2-6457567-1-ND
Copy   2-6457567-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-6457567-1

Copy   2-6457567-1
Description CONN COUPLER RCPT LC-LC DUPLEX
Copy   CONN COUPLER RCPT LC-LC DUPLEX
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In

Copy   Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In
Documents & Media
Datasheets 6457567
Environmental Information 2-6457567-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 2-6457567-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Type Coupler
Convert From (Adapter End) LC Receptacle
Convert To (Adapter End) LC Receptacle
Simplex/Duplex Duplex
Mode Multimode
Mounting Type Panel Mount, Flange; Snap-In
Housing Material Thermoplastic
Ferrule Material Metal
Features Dust Cap
Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400

13:42:33 12/18/2018