Add To Favorites
Photo Not Available
2-6450120-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,056 8.23891 $8,700.29
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2-6450120-4-ND
Copy   2-6450120-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-6450120-4

Copy   2-6450120-4
Description CONN HDR MULT-BEAM 42POS EDGE MT
Copy   CONN HDR MULT-BEAM 42POS EDGE MT
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 6450120
Environmental Information 2-6450120-4 Statement of Compliance
RoHS 2 Statement
3D Drawings 2-6450120-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MULTI-BEAM XL
Packaging ? Bulk ?
Part Status Active
Connector Usage -
Connector Type Header, Male Blades
Connector Style Multi-Beam
Number of Positions 42
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 32 Signal, 10 Power
Features Board Lock, Mating Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color -
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 6450560-2
  • TE Connectivity AMP Connectors
  • CONN RCPT MULTI-BEAM 42POS PCB
  • Unit Price $7.94285
  • 6450560-2-ND
Additional Resources
Standard Package ? 1,056

00:38:55 11/21/2018