Add To Favorites
Photo Not Available
2-6437269-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 5.75050 $3,450.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2-6437269-5-ND
Copy   2-6437269-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-6437269-5

Copy   2-6437269-5
Description CONN EDGE DUAL FMALE 20POS 0.100
Copy   CONN EDGE DUAL FMALE 20POS 0.100
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 108-9039 Spec Sheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 20
Card Thickness -
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Wire Wrap
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -
Material - Insulation Thermoplastic, Glass Filled
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 600

20:48:42 10/22/2018