Add To Favorites
2-5917407-2 22 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.03400 $20.34
25 1.90920 $47.73
50 1.82620 $91.31
100 1.74310 $174.31
250 1.57712 $394.28
500 1.45262 $726.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A118130CT-ND
Copy   A118130CT-ND
Quantity Available 4,136
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-5917407-2

Copy   2-5917407-2
Description CONN PLUG 22POS VERT BRD/BRD
Copy   CONN PLUG 22POS VERT BRD/BRD
Detailed Description

22 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   22 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets 5917407 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Fine Mate
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 22
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 4mm
Height Above Board 0.106" (2.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 2-5917408-2 - TE Connectivity AMP Connectors | A111135CT-ND DigiKey Electronics
  • 2-5917408-2
  • TE Connectivity AMP Connectors
  • CONN RCPT 22POS VERT BRD/BRD
  • Unit Price $6.12000
  • A111135CT-ND
  • 2-5917408-2 - TE Connectivity AMP Connectors | A111135TR-ND DigiKey Electronics
  • 2-5917408-2
  • TE Connectivity AMP Connectors
  • CONN RCPT 22POS VERT BRD/BRD
  • Unit Price $1.59435
  • A111135TR-ND
You May Also Be Interested In
  • 2-5917408-2 - TE Connectivity AMP Connectors | A111135CT-ND DigiKey Electronics
  • 2-5917408-2
  • TE Connectivity AMP Connectors
  • CONN RCPT 22POS VERT BRD/BRD
  • Unit Price $6.12000
  • A111135CT-ND
Additional Resources
Standard Package ? 1
Other Names A118130CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A118130TR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 0
  • Unit Price: $0.98099

21:21:17 1/17/2019