Add To Favorites
Product Overview
Digi-Key Part Number A113212-ND
Quantity Available 110
Can ship immediately
Manufacturer

Manufacturer Part Number

2-583864-1

Description CONN CARDEDGE HSG 60POS .125 BLK
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

60 Position Card Edge Connector Housing Black 0.125" (3.18mm) Panel Mount

Documents & Media
Datasheets 583864 Drawing
Environmental Information 2-583864-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series TWIN LEAF
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Number of Positions 60
Card Thickness 0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Pitch 0.125" (3.18mm)
Features Flange
Mounting Type Panel Mount
Color Black
Flange Feature Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
Material - Insulation Polyester Thermoplastic, Glass Filled
Note Contacts Not Included
Material Flammability Rating UL94 V-0
Operating Temperature -40°C ~ 85°C
 
Associated Product
Additional Resources
Standard Package ? 125
Other Names 2-583864-1-ND
A113212

22:22:32 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.87000 $20.87
10 18.83800 $188.38
25 18.04800 $451.20
50 16.92000 $846.00
100 16.35600 $1,635.60
250 15.45360 $3,863.40
500 15.00240 $7,501.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback