Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 2-5552560-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2-5552560-1

Description COVER KIT TAPERED 50 POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

50 Position One Piece Backshell Connector Gray 90° Unshielded

Documents & Media
Datasheets 5552560
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CHAMP
Part Status Active
Accessory Type One Piece Backshell
Number of Positions 50
Cable Type Round
Cable Exit 90°
Shielding Unshielded
Material Polyphenylene Oxide
Plating -
Hardware Cable Clamp
Features Screw Lock 4-40
Color Gray
 
Additional Resources
Standard Package ? 500

10:06:20 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.47486 $1,237.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback