Add To Favorites
2-5353512-0 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.91300 $29.13
25 2.67040 $66.76
50 2.54900 $127.45
100 2.42770 $242.77
250 2.12424 $531.06
500 2.06352 $1,031.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A111133CT-ND
Copy   A111133CT-ND
Quantity Available 7,390
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-5353512-0

Copy   2-5353512-0
Description CONN RCPT 20POS VERT BRD-BRD
Copy   CONN RCPT 20POS VERT BRD-BRD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Fine Stack (FS)
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 2-5353515-0 - TE Connectivity AMP Connectors | A111134CT-ND DigiKey Electronics
  • 2-5353515-0
  • TE Connectivity AMP Connectors
  • CONN PLUG 20POS DL VERT 0.5MM
  • Unit Price $4.80000
  • A111134CT-ND
  • 2-5353515-0 - TE Connectivity AMP Connectors | A111134TR-ND DigiKey Electronics
  • 2-5353515-0
  • TE Connectivity AMP Connectors
  • CONN PLUG 20POS DL VERT 0.5MM
  • Unit Price $2.58409
  • A111134TR-ND
You May Also Be Interested In
  • 2-5353515-0 - TE Connectivity AMP Connectors | A111134CT-ND DigiKey Electronics
  • 2-5353515-0
  • TE Connectivity AMP Connectors
  • CONN PLUG 20POS DL VERT 0.5MM
  • Unit Price $4.80000
  • A111134CT-ND
  • 5011 - Keystone Electronics | 36-5011-ND DigiKey Electronics
  • 5011
  • Keystone Electronics
  • PC TEST POINT MULTIPURPOSE BLACK
  • Unit Price $0.35000
  • 36-5011-ND
Additional Resources
Standard Package ? 1
Other Names A111133CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111133TR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 0
  • Unit Price: $1.43454

10:55:25 1/21/2019