Add To Favorites
Photo Not Available
2-533061-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
990 7.15095 $7,079.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2-533061-1-ND
Copy   2-533061-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-533061-1

Copy   2-533061-1
Description CONN HEADER HD 36POS PCB
Copy   CONN HEADER HD 36POS PCB
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 533061
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HDI (High Density Interconnect)
Packaging ? Tube ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style High Density (HDC, HDI, HPC)
Number of Positions 36
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 3
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical -
Features Mating Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -65°C ~ 125°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 990

15:16:29 12/13/2018