Add To Favorites
2-530678-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.92000 $14.92
10 13.56000 $135.60
25 13.22120 $330.53
50 12.20400 $610.20
100 11.52600 $1,152.60
250 10.50900 $2,627.25
500 9.83100 $4,915.50
1,000 9.01740 $9,017.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A113205-ND
Copy   A113205-ND
Quantity Available 368
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-530678-6

Copy   2-530678-6
Description CONN EDGE DUAL FMALE 44POS 0.156
Copy   CONN EDGE DUAL FMALE 44POS 0.156
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 2-530678-6
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 44
Card Thickness 0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type -
Color Green
Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40
Operating Temperature -
Material - Insulation Polyester, Glass Filled
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 90
Other Names 2-530678-6-ND
A113205

05:24:11 1/24/2019