Add To Favorites
Photo Not Available
2-521010-2 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.11264 $1,351.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2-521010-2-ND
Copy   2-521010-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-521010-2

Copy   2-521010-2
Description CONN QC RCPT 18-22AWG 0.110
Copy   CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated

Copy   0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Documents & Media
Datasheets 2-521010-2
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Ultra-Fast
Packaging ? Reel
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.735" (18.67mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.120" (3.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12,000

10:43:20 11/16/2018