Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number A115122-ND
Quantity Available 732
Can ship immediately
Manufacturer

Manufacturer Part Number

2-5175887-4

Description CONN RCPT 26POS .050 VERT GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

26 Position Receptacle Connector Panel Mount, Through Hole Solder

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CHAMP .050 II
Part Status Obsolete
Connector Style Outer Shroud Contacts
Connector Type Receptacle
Number of Positions 26
Number of Rows 2
Mounting Type Panel Mount, Through Hole
Termination Solder
Flange Feature Insert, Threaded (M2.6); Latchblocks
Type -
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 2-5175887-4-ND
A115122

22:16:54 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.13000 $11.13
10 10.12000 $101.20
25 9.86720 $246.68
50 9.10800 $455.40
100 8.60200 $860.20
250 7.84300 $1,960.75
500 7.33700 $3,668.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback