Add To Favorites
2-5175677-1 14 Position Plug Connector Free Hanging (In-Line) IDC
Product Overview
Digi-Key Part Number 2-5175677-1-ND
Copy   2-5175677-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-5175677-1

Copy   2-5175677-1
Description CONN PLUG 14POS 28AWG .050 GOLD
Copy   CONN PLUG 14POS 28AWG .050 GOLD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

14 Position Plug Connector Free Hanging (In-Line) IDC

Copy   14 Position Plug Connector  Free Hanging (In-Line) IDC
Documents & Media
Datasheets 5175677
Environmental Information 2-5175677-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 2-5175677-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CHAMP .050 II
Part Status Active
Connector Style Center Strip Contacts
Connector Type Plug
Number of Positions 14
Number of Rows 2
Mounting Type Free Hanging (In-Line)
Termination IDC
Flange Feature -
Type -
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 2-5178238-1 - TE Connectivity AMP Connectors | A33471-ND DigiKey Electronics
  • 2-5178238-1
  • TE Connectivity AMP Connectors
  • CHAMP 050 II REC ASSY 14P 3.1M
  • Unit Price $10.68000
  • A33471-ND
  • 5178238-1 - TE Connectivity AMP Connectors | A136192-ND DigiKey Electronics
  • 5178238-1
  • TE Connectivity AMP Connectors
  • CONN CHAMP RCPT 14POS .050 R/A
  • Unit Price $9.69000
  • A136192-ND
  • 5917334-1 - TE Connectivity AMP Connectors | A136335-ND DigiKey Electronics
  • 5917334-1
  • TE Connectivity AMP Connectors
  • CONN RCPT 14POS .050 VERT
  • Unit Price $6.39495
  • A136335-ND
Tooling
  • 229378-1 - TE Connectivity AMP Connectors | A24382-ND DigiKey Electronics
  • 229378-1
  • TE Connectivity AMP Connectors
  • TOOL PRESS MANUAL IDC CENTRONICS
  • Unit Price $2,678.55000
  • A24382-ND
Additional Resources
Standard Package ? 2,600
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,600 7.21149 $18,749.87

Submit a request for quotation on quantities greater than those displayed.

03:50:56 9/20/2018