Add To Favorites
2-5174339-4 50 Position D-Type Cap, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.34000 $19.34
10 17.96000 $179.60
25 16.11760 $402.94
50 15.65700 $782.85
100 13.81500 $1,381.50
250 12.89400 $3,223.50
500 12.61770 $6,308.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2-5174339-4-ND
Copy   2-5174339-4-ND
Quantity Available 271
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-5174339-4

Copy   2-5174339-4
Description CONN D-TYPE CAP 50POS VERT SLDR
Copy   CONN D-TYPE CAP 50POS VERT SLDR
Detailed Description

50 Position D-Type Cap, Male Pins Connector

Copy   50 Position D-Type Cap, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPLIMITE.050 II
Packaging ? Bulk ?
Part Status Last Time Buy
Connector Style D-Type
Connector Type Cap, Male Pins
Number of Positions 50
Number of Rows 2
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row
Contact Type Signal
Mounting Type Through Hole
Flange Feature Housing/Shell (M2.5)
Termination Solder
Features Shielded
Shell Material, Finish Zinc, Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating -
Current Rating 1A
Operating Temperature -55°C ~ 85°C
Voltage Rating 100V
Color Black
Contact Form -
Housing Material Polybutylene Terephthalate (PBT)
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5174726-4 - TE Connectivity AMP Connectors | A115313-ND DigiKey Electronics
  • 5174726-4
  • TE Connectivity AMP Connectors
  • CONN D-TYPE PLUG 50POS R/A SLDR
  • Unit Price $12.09126
  • A115313-ND
  • Photo Not Available
  • 2-5174726-4
  • TE Connectivity AMP Connectors
  • CONN D-TYPE PLUG 50POS R/A SLDR
  • Unit Price $12.22722
  • 2-5174726-4-ND
  • Photo Not Available
  • 2-174726-4
  • TE Connectivity AMP Connectors
  • CONN D-TYPE PLUG 50POS R/A SLDR
  • Unit Price $18.27420
  • 2-174726-4-ND
You May Also Be Interested In
  • MCP795W11-I/ST - Microchip Technology | MCP795W11-I/ST-ND DigiKey Electronics
  • MCP795W11-I/ST
  • Microchip Technology
  • IC RTC CLK/CALENDAR SPI 14-TSSOP
  • Unit Price $1.69000
  • MCP795W11-I/ST-ND
Additional Resources
Standard Package ? 90

16:51:44 12/11/2018