Add To Favorites
Photo Not Available
2-5102322-1 Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,008 2.46568 $2,485.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2-5102322-1-ND
Copy   2-5102322-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-5102322-1

Copy   2-5102322-1
Description A/L UNIV HDR 10P RA LG LAT BLUE
Copy   A/L UNIV HDR 10P RA LG LAT BLUE
Detailed Description

Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Documents & Media
Datasheets 5102322
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMP-Latch
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Lock/Eject Hooks, Long
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post 0.155" (3.94mm)
Overall Contact Length -
Insulation Height 0.315" (8.00mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold-Palladium
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material -
Features Keying Slot, Mounting Flange
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Blue
Current Rating 1A per Contact
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 72

00:30:43 12/12/2018