Add To Favorites
Photo Not Available
2-5086182-2 Single Post Terminal Connector Through Hole Tin 0.031" x 0.065" (0.79mm x 1.65mm) Rectangular
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.26644 $1,332.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2-5086182-2-ND
Copy   2-5086182-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-5086182-2

Copy   2-5086182-2
Description CONN PC PIN RECT 0.031X0.065 TIN
Copy   CONN PC PIN RECT 0.031X0.065 TIN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Single Post Terminal Connector Through Hole Tin 0.031" x 0.065" (0.79mm x 1.65mm) Rectangular

Copy   Single Post Terminal Connector Through Hole Tin 0.031" x 0.065" (0.79mm x 1.65mm) Rectangular
Documents & Media
Datasheets 5086182
Environmental Information 2-5086182-2 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod I
Packaging ? Bulk ?
Part Status Active
Terminal Type Single Post
Terminal Style Smooth
Pin Size - Above Flange 0.031" x 0.065" (0.79mm x 1.65mm) Rectangular
Pin Size - Below Flange 0.031" x 0.065" (0.79mm x 1.65mm) Rectangular
Length - Above Flange -
Length - Below Flange -
Length - Overall 0.715" (18.16mm)
Flange Diameter -
Mounting Hole Diameter 0.078" (1.98mm)
Mounting Type Through Hole
Termination Press-Fit
Insulation Non-Insulated
Board Thickness -
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness 100.0µin (2.54µm)
Material - Insulation -
Insulation Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2-5086147-2-ND
  • Minimum Quantity: 60,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.06650

00:06:02 1/20/2019