Add To Favorites
Product Overview
Digi-Key Part Number A99490CT-ND
Quantity Available 2,527
Can ship immediately
Manufacturer

Manufacturer Part Number

2-338070-0

Description CONN FMALE-ON-BRD 20POS R/A T/H
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

20 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin

Documents & Media
Datasheets 338070 Drawing
Environmental Information 2-338070-0 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
PCN Design/Specification Multiple Parts Adhesive Tape Width 29/June/2014
PCN Packaging Multiple Devices Width Change 25/Jan/2016
3D Drawings 2-338070-0.pdf
Online Catalog Micro-MaTch Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole, Right Angle
Termination Kinked Pin, Solder
Fastening Type Friction Lock
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Red
Insulation Height 0.228" (5.80mm)
Contact Length - Post 0.122" (3.10mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating 100VDC
Applications Automotive, General Purpose
Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 2-338728-0
  • TE Connectivity AMP Connectors
  • CONN HEADER 20POS DL VERT SMD
  • Unit Price $1.80536
  • 2-338728-0-ND
You May Also Be Interested In
  • LT6221IDD#PBF - Linear Technology/Analog Devices | LT6221IDD#PBF-ND DigiKey Electronics
  • LT6221IDD#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 60MHZ RRO 8DFN
  • Unit Price $5.00000
  • LT6221IDD#PBF-ND
  • MS12ASG30 - NKK Switches | 360-2390-ND DigiKey Electronics
  • MS12ASG30
  • NKK Switches
  • SWITCH SLIDE SPDT 0.4VA 28V
  • Unit Price $4.60000
  • 360-2390-ND
  • 190-009-263R001 - NorComp Inc. | 190-09FA-ND DigiKey Electronics
  • 190-009-263R001
  • NorComp Inc.
  • CONN DSUB RCPT 9POS SMD R/A SLDR
  • Unit Price $2.65000
  • 190-09FA-ND
  • MAX15007AASA+ - Maxim Integrated | MAX15007AASA+-ND DigiKey Electronics
  • MAX15007AASA+
  • Maxim Integrated
  • IC REG LINEAR 3.3V 50MA 8SOIC
  • Unit Price $2.48000
  • MAX15007AASA+-ND
Additional Resources
Standard Package ? 1
Other Names 23380700
A99490CT

06:53:32 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.84000 $3.84
10 3.68700 $36.87
100 3.07290 $307.29
500 2.61194 $1,305.97
1,000 2.22784 $2,227.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99490TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.90448
Send Feedback