USD
Favorite

2-329082-1 BNC Connector Plug, Male Pin 50Ohm Free Hanging (In-Line) Push On
Price & Procurement
198 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.95000 $24.95
10 22.52700 $225.27
25 21.58240 $539.56
50 20.23360 $1,011.68
100 19.55910 $1,955.91
250 18.47992 $4,619.98
500 17.94038 $8,970.19

Submit a request for quotation on quantities greater than those displayed.

2-329082-1

Datasheet
Digi-Key Part Number A24406-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2-329082-1
Copy  
Description CONN BNC PLUG STR 50 OHM PUSH
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

BNC Connector Plug, Male Pin 50Ohm Free Hanging (In-Line) Push On

Copy  
Documents & Media
Datasheets 329082
Online Catalog BNC Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Coaxicon
Packaging Bulk 
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Contact Termination Push On
Shield Termination Crimp
Impedance 50Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-58, 58A, 58B, 58C
Fastening Type Bayonet Lock
Frequency - Max 2.5GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket
Body Material Brass
Body Finish Silver
Center Contact Plating Gold
Dielectric Material Polypropylene (PP)
Operating Temperature -55°C ~ 85°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

1725122-1

BNC CONNECTOR REMOVAL TOOL

TE Application Tooling

$28.35000 Details
Additional Resources
Standard Package 1
Other Names 2-329082-1-ND
A24406