Add To Favorites
Photo Not Available
2-324170-1 Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
10 1.29200 $12.92
25 1.21320 $30.33
50 1.16060 $58.03
100 1.10780 $110.78
250 1.00228 $250.57
500 0.92316 $461.58
1,000 0.79128 $791.28
2,500 0.73853 $1,846.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A135538CT-ND
Copy   A135538CT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-324170-1

Copy   2-324170-1
Description CONN SPADE TERM 14-16AWG #8 BLU
Copy   CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG

Copy   Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Documents & Media
Datasheets 324170
Environmental Information 2-324170-1 Statement of Compliance
Online Catalog Plasti-Grip Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Plasti-Grip
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Flanged
Stud/Tab Size 8 Stud
Width - Outer Edges 0.416" (10.57mm)
Length - Overall 0.873" (22.17mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features Serrated Termination
Color Blue
Contact Finish Tin
Contact Material Copper
Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination 0.250" (6.35mm)
Length - Termination 0.416" (10.57mm)
Tongue Inside Opening 0.171" (4.34mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A135538CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A135538TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.68481
  • Digi-Reel® ? : A135538DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

15:35:54 8/19/2019