Add To Favorites
2-324169-1 Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 $1.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A135537CT-ND
Copy   A135537CT-ND
Quantity Available 4,117
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-324169-1

Copy   2-324169-1
Description CONN SPADE TERM 16-22AWG #8 RED
Copy   CONN SPADE TERM 16-22AWG #8 RED
Detailed Description

Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG

Copy   Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG
Documents & Media
Datasheets 324169
Environmental Information 2-324169-1 Statement of Compliance
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Plasti-Grip
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Terminal Type Flanged
Stud/Tab Size 8 Stud
Width - Outer Edges 0.416" (10.57mm)
Length - Overall 0.873" (22.17mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Finish Tin
Contact Material Copper
Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination 0.250" (6.35mm)
Length - Termination 0.416" (10.57mm)
Tongue Inside Opening 0.171" (4.34mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A135537CT
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A0983-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,737 - Immediate
  • Unit Price: $0.44000
  • Tape & Reel (TR) ? : A135537TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.60337
  • Box : A136727-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.65000

17:59:47 8/17/2019