Add To Favorites
Photo Not Available
2-292250-4 Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16,000 0.27464 $4,394.16
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2-292250-4-ND
Copy   2-292250-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-292250-4

Copy   2-292250-4
Description CONN HEADER R/A 4POS 2MM
Copy   CONN HEADER R/A 4POS 2MM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm)

Copy   Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm)
Documents & Media
Datasheets 292250 Drawing
Environmental Information 2-292250-4 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification y-29213y-y, y-292250-y Drawing 11/May/2014
3D Drawings 2-292250-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CT
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Kinked Pin, Solder
Fastening Type Detent Lock
Contact Length - Mating 0.165" (4.20mm)
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length -
Insulation Height 0.228" (5.80mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Blue
Current Rating Varies by Wire Gauge
Voltage Rating 125VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 16,000

16:01:44 2/17/2019