USD
Favorite

Photo Not Available
2-292165-3 Connector Header Through Hole 3 position 0.079" (2.00mm)
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
18,000 0.39659 $7,138.64
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bag : A144303-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.56000

2-292165-3

Datasheet
Digi-Key Part Number 2-292165-3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2-292165-3
Copy  
Description CONN HEADER VERT 3POS 2MM
Copy  
Detailed Description

Connector Header Through Hole 3 position 0.079" (2.00mm)

Copy  
Documents & Media
Datasheets 292165
Environmental Information 2-292165-3 Statement of Compliance
EDA / CAD Models 2-292165-3 by SnapEDA
3D Drawings 2-292165-3.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CT
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Detent Lock
Contact Length - Mating 0.165" (4.20mm)
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length 0.358" (9.09mm)
Insulation Height 0.268" (6.80mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Blue
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 125VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 18,000