Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.00200 $10.02
170 0.86453 $146.97
510 0.70737 $360.76
1,020 0.62876 $641.34
5,100 0.55017 $2,805.88
10,030 0.52266 $5,242.31
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A99722-ND
Copy   A99722-ND
Quantity Available 1,290
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-292141-0

Copy   2-292141-0
Description CONN HEADER 20POS DUAL VERT TIN
Copy   CONN HEADER 20POS DUAL VERT TIN
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Through Hole 20 position 0.079" (2.00mm)

Copy   Connector Header Through Hole 20 position 0.079" (2.00mm)
Documents & Media
Datasheets 292141 Drawing
Environmental Information 2-292141-0 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification Multiple Devices Material 27/Mar/2016
3D Drawings 2-292141-0.pdf
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CT
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.256" (6.50mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.185" (4.70mm)
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length 0.386" (9.80mm)
Insulation Height 0.295" (7.50mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 125VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 170
Other Names 22921410
A99722

07:51:12 10/17/2018